Part Details for 1003-024-02000 by CnC Tech LLC
Overview of 1003-024-02000 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for 1003-024-02000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1271-ND
|
DigiKey | CONN RCPT USB3.0 TYPEB 9POS R/A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
4351 In Stock |
|
$1.4180 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Connector USB 3.0 - B/M - 15µ" - Solder Assembly Type RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
Part Details for 1003-024-02000
1003-024-02000 CAD Models
1003-024-02000 Part Data Attributes
|
1003-024-02000
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
1003-024-02000
CnC Tech LLC
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | USB CONNECTOR |