Part Details for 100302DM by Fairchild Semiconductor Corporation
Overview of 100302DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 100302DM
100302DM CAD Models
100302DM Part Data Attributes
|
100302DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100302DM
Fairchild Semiconductor Corporation
OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/PS | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100302DM
This table gives cross-reference parts and alternative options found for 100302DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100302DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9152802VXA | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DM vs 5962-9152802VXA |
100302DC | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 100302DM vs 100302DC |
5962-9152802VXX | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DM vs 5962-9152802VXX |
5962-9152802MXX | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Teledyne e2v | 100302DM vs 5962-9152802MXX |
100302DCQR | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100302DM vs 100302DCQR |
100302DMQB | Gate | Teledyne e2v | 100302DM vs 100302DMQB |
100302J-QMLV | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DM vs 100302J-QMLV |
5962-9152802MXX | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DM vs 5962-9152802MXX |
100302PC | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Rochester Electronics LLC | 100302DM vs 100302PC |
100302DMQB | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100302DM vs 100302DMQB |