Part Details for 100302DC by Rochester Electronics LLC
Overview of 100302DC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 100302DC
100302DC CAD Models
100302DC Part Data Attributes:
|
100302DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
100302DC
Rochester Electronics LLC
OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/PS | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100302DC
This table gives cross-reference parts and alternative options found for 100302DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100302DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100302J-QMLV | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DC vs 100302J-QMLV |
5962-9152802VXA | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DC vs 5962-9152802VXA |
100302DM | IC 100K SERIES, 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100302DC vs 100302DM |
100302DMQB | IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24, Gate | National Semiconductor Corporation | 100302DC vs 100302DMQB |
100302DCQR | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100302DC vs 100302DCQR |
5962-9152802MXA | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DC vs 5962-9152802MXA |
100302PC | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100302DC vs 100302PC |
100302DMQB | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DC vs 100302DMQB |
100302DM | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100302DC vs 100302DM |
5962-9152802MXX | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100302DC vs 5962-9152802MXX |