Part Details for 100302FCQR by National Semiconductor Corporation
Overview of 100302FCQR by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 100302FCQR
100302FCQR CAD Models
100302FCQR Part Data Attributes
|
100302FCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100302FCQR
National Semiconductor Corporation
IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/P'S | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 1.15 ns | |
Propagation Delay (tpd) | 1.15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100302FCQR
This table gives cross-reference parts and alternative options found for 100302FCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100302FCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100302FMQB | IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | 100302FCQR vs 100302FMQB |
100302FMQB | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100302FCQR vs 100302FMQB |
100302FC | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24 | Texas Instruments | 100302FCQR vs 100302FC |
5962-9152802MYX | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERQUAD-24 | Texas Instruments | 100302FCQR vs 5962-9152802MYX |
5962-9152802MYA | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERQUAD-24 | Texas Instruments | 100302FCQR vs 5962-9152802MYA |
100302FM | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100302FCQR vs 100302FM |
5962-9152802MYX | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24, CERQUAD-24 | Teledyne e2v | 100302FCQR vs 5962-9152802MYX |
100302FC | IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | 100302FCQR vs 100302FC |
100302FMQB | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24 | Texas Instruments | 100302FCQR vs 100302FMQB |
100302W-QMLV | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 | National Semiconductor Corporation | 100302FCQR vs 100302W-QMLV |