| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100302W-QMLV | National Semiconductor Corporation | Check for Price | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 | 100302FC vs 100302W-QMLV |
| 100302FMQB | Teledyne HiRel | Check for Price | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQFP24 | 100302FC vs 100302FMQB |
| 5962-9152802VYA | Texas Instruments | Check for Price | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 | 100302FC vs 5962-9152802VYA |
| 100302FMQB | National Semiconductor Corporation | Check for Price | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 | 100302FC vs 100302FMQB |
| 5962-9152802MYA | Texas Instruments | Check for Price | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 | 100302FC vs 5962-9152802MYA |
| 100302FM | Fairchild Semiconductor Corporation | Check for Price | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 | 100302FC vs 100302FM |
| 100302FM | National Semiconductor Corporation | Check for Price | OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, CQFP24 | 100302FC vs 100302FM |
| 100302W-QMLV | Texas Instruments | Check for Price | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 | 100302FC vs 100302W-QMLV |
| 100302FMQB | Texas Instruments | Check for Price | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 | 100302FC vs 100302FMQB |
| 100302FCQR | Texas Instruments | Check for Price | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 | 100302FC vs 100302FCQR |
Part Details for 100302FC by Texas Instruments
Results Overview of 100302FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100302FC Information
100302FC by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 100302FC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
100302FC Part Data Attributes
|
|
100302FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100302FC
Texas Instruments
OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Qff, Qfl24,.4sq | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Optemp Specified As Tc; Strobed Outputs | |
| Family | 100k | |
| JESD-30 Code | S-GQFP-F24 | |
| JESD-609 Code | e0 | |
| Length | 9.398 Mm | |
| Load Capacitance (CL) | 3 Pf | |
| Logic IC Type | Or/Nor Gate | |
| Number of Functions | 5 | |
| Number of Inputs | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Emitter | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | QFF | |
| Package Equivalence Code | QFL24,.4SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 45 Ma | |
| Prop. Delay@Nom-Sup | 1.15 Ns | |
| Propagation Delay (tpd) | 1.15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.159 Mm | |
| Supply Voltage-Max (Vsup) | -5.7 V | |
| Supply Voltage-Min (Vsup) | -4.2 V | |
| Supply Voltage-Nom (Vsup) | -5.2 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 9.398 Mm |
Alternate Parts for 100302FC
This table gives cross-reference parts and alternative options found for 100302FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100302FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.