Part Details for 1003042 by SCS
Overview of 1003042 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8724
|
Newark | Static Shielding Bag, Heat Seal, 30"x42", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:42", Length - Metric:1066.8Mm, Width - Imperial:30", Bag Thickness:71.12 M, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1003042 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.8000 | Buy Now |
DISTI #
517-1003042
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 30x42, 50EA | 0 |
|
$162.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.1000 / $262.0300 | Buy Now |
DISTI #
10307044
|
Techni-Tool, Inc. | SCS 1003042 Static Shield Bag, Metal-In, 30"W x 42"L, Open, 1000 Series, 100/Pkg | 0 |
|
$170.5600 | Buy Now |
DISTI #
10307044
|
TestEquity LLC | SCS 1003042 Static Shield Bag, Metal-In, 30"W x 42"L, Open, 1000 Series, 100/Pkg | 0 |
|
$170.5600 | Buy Now |