Part Details for 100323DC by National Semiconductor Corporation
Overview of 100323DC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100323DC
100323DC CAD Models
100323DC Part Data Attributes
|
100323DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100323DC
National Semiconductor Corporation
IC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 25 OHM LINE DRIVE CAPABILITY; COMMON OUTPUT ENABLE | |
Control Type | ENABLE HIGH | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 2 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 121 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100323DC
This table gives cross-reference parts and alternative options found for 100323DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100323DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100323DC | Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100323DC vs 100323DC |
100323DM | Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100323DC vs 100323DM |
100323DMQB/NOPB | 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 100323DC vs 100323DMQB/NOPB |
100323DC | 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100323DC vs 100323DC |
100323PC | 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Rochester Electronics LLC | 100323DC vs 100323PC |
100323DM | IC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100323DC vs 100323DM |
100323DMQB | Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100323DC vs 100323DMQB |
100323PC | 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 100323DC vs 100323PC |