Part Details for 100323FMQB/NOPB by Texas Instruments
Overview of 100323FMQB/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Part Details for 100323FMQB/NOPB
100323FMQB/NOPB CAD Models
100323FMQB/NOPB Part Data Attributes
|
100323FMQB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100323FMQB/NOPB
Texas Instruments
100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH 25 OHM LINE DRIVE CAPABILITY | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
Length | 9.398 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100323FMQB/NOPB
This table gives cross-reference parts and alternative options found for 100323FMQB/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100323FMQB/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100323FC | IC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100323FMQB/NOPB vs 100323FC |
100323FC | Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100323FMQB/NOPB vs 100323FC |
100323FMQB | Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100323FMQB/NOPB vs 100323FMQB |