Part Details for 100323FC by Texas Instruments
Overview of 100323FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Part Details for 100323FC
100323FC CAD Models
100323FC Part Data Attributes
|
100323FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100323FC
Texas Instruments
100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 25 OHM LINE DRIVE CAPABILITY; COMMON OUTPUT ENABLE | |
Control Type | ENABLE HIGH | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 2 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 121 mA | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 100323FC
This table gives cross-reference parts and alternative options found for 100323FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100323FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100323FC | IC 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100323FC vs 100323FC |
100323FMQB/NOPB | 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100323FC vs 100323FMQB/NOPB |
100323FC | Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100323FC vs 100323FC |
100323FMQB | Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100323FC vs 100323FMQB |