There are no models available for this part yet.
Overview of 100325FMQB by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 100325FMQB by Fairchild Semiconductor Corporation
Part Data Attributes for 100325FMQB by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFF,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Delay-Max
|
5.7 ns
|
Interface IC Type
|
ECL TO TTL TRANSLATOR
|
JESD-30 Code
|
S-GQFP-F24
|
Length
|
9.398 mm
|
Number of Bits
|
1
|
Number of Functions
|
6
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Latch or Register
|
NONE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
QFF
|
Package Equivalence Code
|
QFL24,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.159 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
-5.7 V
|
Supply Voltage1-Min
|
-4.2 V
|
Supply Voltage1-Nom
|
-4.5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
9.398 mm
|
Alternate Parts for 100325FMQB
This table gives cross-reference parts and alternative options found for 100325FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100325FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9153101VYA | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 100325FMQB vs 5962-9153101VYA |
5962-9153101MYA | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 100325FMQB vs 5962-9153101MYA |
5962-9153101MYX | ECL to TTL Translator, 6 Func, True Output, ECL, CQFP24, CERAMIC, QFP-24 | Teledyne e2v | 100325FMQB vs 5962-9153101MYX |
100325W-QMLV | HEX ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100325FMQB vs 100325W-QMLV |
5962-9153101VYX | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 100325FMQB vs 5962-9153101VYX |