Filter Your Search
1 - 5 of 5 results
|
100325FMQB
Texas Instruments
|
Check for Price | No | Obsolete | DIFFERENTIAL | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 5.7 ns | 6 | NONE | TRUE | YES | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 9.398 mm | 2.159 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
100325FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIFFERENTIAL | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 5.7 ns | 6 | NONE | TRUE | YES | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 9.398 mm | 2.159 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
100325FMQB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | -4.5 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | ECL | 5.7 ns | 6 | NONE | TRUE | 5.5 V | 4.5 V | -5.7 V | -4.2 V | YES | MILITARY | S-GQFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 9.398 mm | 2.159 mm | 9.398 mm | FAIRCHILD SEMICONDUCTOR CORP | QFF, | unknown | EAR99 | 8542.39.00.01 | QFP | 24 | |||||||||
|
100325FMQB
Rochester Electronics LLC
|
Check for Price | Active | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 5.7 ns | 6 | NONE | TRUE | YES | MILITARY | S-GQFP-F24 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 9.398 mm | 2.159 mm | 9.398 mm | ROCHESTER ELECTRONICS LLC | QFF, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
100325FMQB
Teledyne e2v
|
Check for Price | Active | 5 V | STANDARD | STANDARD | 1 | TTL TO ECL TRANSLATOR | ECL | 5.7 ns | 6 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | MILITARY | S-GQFP-F24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | QFP | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 9.398 mm | 2.159 mm | 9.398 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 |