Part Details for 10033527-N3112MLF by Amphenol Corporation
Overview of 10033527-N3112MLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10033527-N3112MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10033527-N3112MLF
|
Avnet Americas | Conn Mini-USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: 10033527-N3112MLF) RoHS: Compliant Min Qty: 8250 Package Multiple: 8250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 | Buy Now |
DISTI #
649-10033527N3112MLF
|
Mouser Electronics | USB Connectors MINI USB REC RoHS: Compliant | 1385 |
|
$0.2270 / $0.5100 | Buy Now |
DISTI #
10033527-N3112MLF
|
TTI | USB Connectors MINI USB REC RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 8250 In Stock |
|
$0.2080 / $0.2480 | Buy Now |
DISTI #
10033527-N3112MLF
|
Avnet Americas | Conn Mini-USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: 10033527-N3112MLF) RoHS: Compliant Min Qty: 8250 Package Multiple: 8250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 | Buy Now |
DISTI #
10033527-N3112MLF
|
Avnet Americas | Conn Mini-USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: 10033527-N3112MLF) RoHS: Compliant Min Qty: 8250 Package Multiple: 8250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 | Buy Now |