Part Details for 10033853-252FSLF by Amphenol FCi
Overview of 10033853-252FSLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033853-252FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
10033853-352FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
10033853-152FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch |
Price & Stock for 10033853-252FSLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10033853-252FSLF
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.3707 | Buy Now | |
DISTI #
31260576
|
Verical | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 353 |
|
$4.6800 / $4.9500 | Buy Now |
DISTI #
BRG10033853-252FSLF
|
Interstate Connecting Components | 0 |
|
$5.3707 | Buy Now |
Part Details for 10033853-252FSLF
10033853-252FSLF CAD Models
10033853-252FSLF Part Data Attributes
|
10033853-252FSLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10033853-252FSLF
Amphenol FCi
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.992 inch | |
Body Length | 2.79 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.023 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10033853-252FSLF
This table gives cross-reference parts and alternative options found for 10033853-252FSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10033853-252FSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10033853-252FSLF | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | Amphenol Communications Solutions | 10033853-252FSLF vs 10033853-252FSLF |
10033853-252TB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 10033853-252FSLF vs 10033853-252TB |
10033853-252ASLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 10033853-252FSLF vs 10033853-252ASLF |