Part Details for 10033854-352TSLF by Amphenol Corporation
Overview of 10033854-352TSLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033854-152FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
10033854-052TSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
10033854-052FB | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch |
Price & Stock for 10033854-352TSLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10033854-352TSLF
|
Avnet Americas | Connector DDR2 SO-DIMM 200 Position 0.6mm Right Angle Surface Mount Tray - Trays (Alt: 10033854-352TSLF) Min Qty: 3500 Package Multiple: 700 Container: Tray | 0 |
|
RFQ |