| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100343PC | Fairchild Semiconductor Corporation | Check for Price | D Latch, 100K Series, 1-Func, Low Level Triggered, 8-Bit, True Output, ECL, PDIP24 | 100343DC vs 100343PC |
| 100343DM | National Semiconductor Corporation | Check for Price | D Latch, 100K Series, 1-Func, Low Level Triggered, 8-Bit, True Output, ECL, CDIP24 | 100343DC vs 100343DM |
| 100343DC | Fairchild Semiconductor Corporation | Check for Price | D Latch, 100K Series, 1-Func, Low Level Triggered, 8-Bit, True Output, ECL, CDIP24 | 100343DC vs 100343DC |
Part Details for 100343DC by Texas Instruments
Results Overview of 100343DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100343DC Information
100343DC by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 100343DC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
100343DC Part Data Attributes
|
|
100343DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100343DC
Texas Instruments
D Latch, 100K Series, 1-Func, Low Level Triggered, 8-Bit, True Output, ECL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Latch Enable; Optemp Specified As Tc | |
| Family | 100k | |
| JESD-30 Code | R-GDIP-T24 | |
| Load Capacitance (CL) | 3 Pf | |
| Logic IC Type | D Latch | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Emitter | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 97 Ma | |
| Propagation Delay (tpd) | 3.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.72 Mm | |
| Surface Mount | No | |
| Technology | Ecl | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Low Level | |
| Width | 10.16 Mm |
Alternate Parts for 100343DC
This table gives cross-reference parts and alternative options found for 100343DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100343DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.