Part Details for 10034542-10003LF by Amphenol Corporation
Overview of 10034542-10003LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10034542-10003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10034542-10003LF
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray - Trays (Alt: 10034542-10003LF) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10034542-10003LF
|
Mouser Electronics | DIMM Connectors DDR2 DIMM connector Vertical Press Fit 240 Position 100mm (0039in) Pitch RoHS: Compliant | 0 |
|
$4.9500 / $5.2200 | Order Now |
DISTI #
10034542-10003LF
|
Avnet Abacus | Conn DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray (Alt: 10034542-10003LF) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |