Part Details for 10035388-110LF by Amphenol FCi
Overview of 10035388-110LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10035388-110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10035388-110LF
|
Heilind Electronics | S17-52XF-EDGE CARD CONNECTOR RIGHT ANGLE POWER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10035388-110LF
|
Interstate Connecting Components | S17-52XF-EDGE CARD CONNECTOR RIGHT ANGLE POWER | 0 |
|
Buy Now |
Part Details for 10035388-110LF
10035388-110LF CAD Models
10035388-110LF Part Data Attributes
|
10035388-110LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10035388-110LF
Amphenol FCi
Card Edge Connector, 25 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | VOID PINS AVAILABLE | |
Body Breadth | 0.335 inch | |
Body Depth | 0.871 inch | |
Body Length | 2.718 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Resistance | 2.5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -5 °C | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | .9452 N |
Alternate Parts for 10035388-110LF
This table gives cross-reference parts and alternative options found for 10035388-110LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10035388-110LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10035388-108LF | Power Card Edge, Power Connectors, 2 x 25P STB Right Angle. | Amphenol Communications Solutions | 10035388-110LF vs 10035388-108LF |
10035388-108LF | Card Edge Connector, 25 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol FCi | 10035388-110LF vs 10035388-108LF |