| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100360DM | National Semiconductor Corporation | Check for Price | Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, CDIP24 | 100360DM vs 100360DM |
| 100165F | Texas Instruments | Check for Price | Encoder, 100K Series, 4-Bit, ECL, CQFP24 | 100360DM vs 100165F |
| 100181DC | Texas Instruments | Check for Price | Arithmetic Logic Unit, 100K Series, 4-Bit, ECL, CDIP24 | 100360DM vs 100181DC |
| SY100S360DC | Microchip Technology Inc | Check for Price | Parity Generator/Checker, 100S Series, 16-Bit, Inverted Output, ECL, CDIP24 | 100360DM vs SY100S360DC |
| 100360FM | Fairchild Semiconductor Corporation | Check for Price | Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, CQFP24 | 100360DM vs 100360FM |
| SY100S360JC | Micrel Inc | Check for Price | Parity Generator/Checker, 100S Series, 9-Bit, True Output, ECL, PQCC28 | 100360DM vs SY100S360JC |
| SY100S360JC-TR | Microchip Technology Inc | Check for Price | Parity Generator/Checker, 100S Series, 9-Bit, True Output, ECL, PQCC28 | 100360DM vs SY100S360JC-TR |
| SY100S360JZTR | Microchip Technology Inc | Check for Price | Parity Generator/Checker, 100S Series, 9-Bit, True Output, ECL, PQCC28 | 100360DM vs SY100S360JZTR |
| SY100S366JZTR | Micrel Inc | Check for Price | Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, PQCC28 | 100360DM vs SY100S366JZTR |
| 100360QC | Fairchild Semiconductor Corporation | Check for Price | Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, PQCC28 | 100360DM vs 100360QC |
Part Details for 100360DM by Texas Instruments
Results Overview of 100360DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100360DM Information
100360DM by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 100360DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
100360DM Part Data Attributes
|
|
100360DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100360DM
Texas Instruments
Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, CDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.4 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Even Parity Generator; Alternate Function As 8-Bit Identity Comparator With Inverted Output | |
| Family | 100k | |
| JESD-30 Code | R-GDIP-T24 | |
| JESD-609 Code | e0 | |
| Load Capacitance (CL) | 3 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Number of Bits | 9 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Emitter | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 2.95 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Surface Mount | No | |
| Technology | Ecl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for 100360DM
This table gives cross-reference parts and alternative options found for 100360DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100360DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.