Part Details for 1003678 by Phoenix Contact
Overview of 1003678 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1003678
|
Mouser Electronics | EV Charging Cables EV-GBG3C-1AC32A- 7,5M6,0ESBK01 RoHS: Compliant | 0 |
|
$405.5600 / $415.7000 | Order Now |
DISTI #
1003678
|
TME | Cable: eMobility, 1x0.5mm2,3x6mm2, 440V, 8kW, IP55, GB/T,wires Min Qty: 1 | 0 |
|
$203.3100 / $217.8300 | RFQ |
|
Dynamic Solutions GmbH | AC charging cable | 980 |
|
RFQ |
Part Details for 1003678
1003678 CAD Models
1003678 Part Data Attributes:
|
1003678
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1003678
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |