Part Details for 10037901-11010TLF by Amphenol Corporation
Overview of 10037901-11010TLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10037901-11010TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10037901-11010TLF
|
Avnet Americas | Conn PCI Express Card SKT 280 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10037901-11010TLF) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-1003790111010TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 280 Positions 100mm Pitch RoHS: Compliant | 0 |
|
$8.3600 | Order Now |
DISTI #
10037901-11010TLF
|
Avnet Americas | Conn PCI Express Card SKT 280 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10037901-11010TLF) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray | 0 |
|
RFQ | |
DISTI #
10037901-11010TLF
|
Avnet Abacus | Conn PCI Express Card SKT 280 POS 2mm Solder ST Thru-Hole Tray (Alt: 10037901-11010TLF) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |