Part Details for 10038075-D1RLF by Amphenol FCi
Overview of 10038075-D1RLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10038075-D1RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10038075-D1RLF
|
Heilind Electronics | 3.5 MINIATURE JACK-10038075-D1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10038075-D1RLF
|
Interstate Connecting Components | 3.5 MINIATURE JACK-10038075-D1 | 0 |
|
Buy Now |
Part Details for 10038075-D1RLF
10038075-D1RLF CAD Models
10038075-D1RLF Part Data Attributes:
|
10038075-D1RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10038075-D1RLF
Amphenol FCi
Audio/RCA Connector, 3 Pole(s), Surface Mount Terminal, Jack, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (80) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Material | TITANIUM ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |