Part Details for 10039755-10001LF by Amphenol FCi
Overview of 10039755-10001LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10039755-10113TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10039755-10102TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part Details for 10039755-10001LF
10039755-10001LF CAD Models
10039755-10001LF Part Data Attributes
|
10039755-10001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10039755-10001LF
Amphenol FCi
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10039755-10001LF
This table gives cross-reference parts and alternative options found for 10039755-10001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10039755-10001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10039755-10001 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10039755-10001LF vs 10039755-10001 |
10039755-10301TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10039755-10001LF vs 10039755-10301TLF |
10039755-10301 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10039755-10001LF vs 10039755-10301 |
10039755-10201 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10039755-10001LF vs 10039755-10201 |
10039755-10401 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10039755-10001LF vs 10039755-10401 |
10039755-10001TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10039755-10001LF vs 10039755-10001TLF |
10039755-10301T | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, | Amphenol FCi | 10039755-10001LF vs 10039755-10301T |
10039755-10201TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10039755-10001LF vs 10039755-10201TLF |
10039755-10101TLF | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x4, 64 Positions, 1.00mm (0.039in) Pitch | Amphenol Communications Solutions | 10039755-10001LF vs 10039755-10101TLF |
10039755-10501T | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, | Amphenol FCi | 10039755-10001LF vs 10039755-10501T |