Part Details for 10039850-101LF by Amphenol Communications Solutions
Overview of 10039850-101LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10039850-101LF
10039850-101LF CAD Models
10039850-101LF Part Data Attributes:
|
10039850-101LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10039850-101LF
Amphenol Communications Solutions
Board Connector, 50 Contact(s), 9 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.61 inch | |
Body Depth | 0.334 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 10039850-101LF
This table gives cross-reference parts and alternative options found for 10039850-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10039850-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10039850-101 | Board Connector, 50 Contact(s), 9 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 10039850-101LF vs 10039850-101 |
10039850-101 | Board Connector, 50 Contact(s), 9 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle | Amphenol FCi | 10039850-101LF vs 10039850-101 |
10039850-101LF | Board Connector, 50 Contact(s), 9 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10039850-101LF vs 10039850-101LF |