There are no models available for this part yet.
Overview of 1003R1C8.25W by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2677-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2901-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W |
Price & Stock for 1003R1C8.25W by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K2094
|
Newark | Fus 8.25Kv Mv R-Rated 3R Hookeye/Box |Littelfuse 1003R1C8.25W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$606.9700 / $728.3300 | Buy Now | |
DISTI #
1003R1C8.25W-ND
|
DigiKey | FUSE CARTRIDGE 100A 8.25KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
576-1003R1C8.25W
|
Mouser Electronics | Specialty Fuses V A Limiting 8.25kV RoHS: Not Compliant | 0 |
|
$578.6400 / $694.3500 | Order Now | |
Onlinecomponents.com | Fuse 8.25KV Mv R-Rated 3R Hookeye RoHS: Compliant | 0 |
|
$997.4600 / $1,056.4000 | Buy Now | ||
DISTI #
1003R1C8.25W
|
TTI | Specialty Fuses V A Limiting 8.25kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | ||
Ozdisan Elektronik | FUSE CARTRIDGE 100A 8.25KVAC | 0 |
|
$1,386.7913 / $1,414.5271 | RFQ |
CAD Models for 1003R1C8.25W by Littelfuse Inc
Part Data Attributes for 1003R1C8.25W by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|