Part Details for 100412RBP5G by KEMET Corporation
Results Overview of 100412RBP5G by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100412RBP5G Information
100412RBP5G by KEMET Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: 100412RBP5G by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
100412RBP5G Part Data Attributes
|
|
100412RBP5G
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
100412RBP5G
KEMET Corporation
Feed Through Capacitor, 1 Function(s), 80V, 0.15A, 2 Pin(s)
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic, Metal Package-2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Lc-Type Circuit; Case Style 6 Also Available | |
| Capacitance | 1200000 µF | |
| DC Resistance-Max | 12 Ω | |
| Diameter | 10 Mm | |
| Filter Type | Feed Through Capacitor | |
| Height | 14.7 Mm | |
| Insertion Loss-Max | 70 Db | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 0.15 A | |
| Rated Voltage | 80 V |