Part Details for 1004377 by Phoenix Contact
Overview of 1004377 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8216-ND
|
DigiKey | WIRE MARKR TIE 24X4MM WHT 1=1PC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
90 In Stock |
|
$0.9643 / $1.3800 | Buy Now |
DISTI #
651-1004377
|
Mouser Electronics | Wire Labels & Markers Cbl mrkr carrier-LM RoHS: Compliant | 89 |
|
$0.9640 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - cable diameter range: 1 ... 12 mm - lettering field size: 24 x 4 mm RoHS: Compliant | 0 |
|
$0.9830 / $1.2080 | Buy Now |
DISTI #
000000000000179616
|
Sager | Wire Labels & Markers Cbl mrkr carrier-LM Min Qty: 100 | 0 |
|
$1.2100 / $1.3500 | Buy Now |
|
Dynamic Solutions GmbH | Cable marker carrier | 500 |
|
RFQ | |
DISTI #
3258339
|
Farnell | CABLE MARKER CARRIER, CABLE MARKING RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.4628 | Buy Now |
|
Master Electronics | Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - cable diameter range: 1 ... 12 mm - lettering field size: 24 x 4 mm RoHS: Compliant | 0 |
|
$0.9830 / $1.2080 | Buy Now |
Part Details for 1004377
1004377 CAD Models
1004377 Part Data Attributes
|
1004377
Phoenix Contact
Buy Now
|
Compare Parts:
1004377
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |