Part Details for 10043857-292LF by Amphenol Communications Solutions
Overview of 10043857-292LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10043857-202LF | Amphenol Communications Solutions | 400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10043857-202 | Amphenol Communications Solutions | 400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
51915-292LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S 12P Right Angle Receptacle, Solder To Board |
Price & Stock for 10043857-292LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10043857-292LF-ND
|
DigiKey | CONN ARRAY PLUG 400POS SMD GOLD Min Qty: 250 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5532 | Buy Now |