Part Details for 10044 - 0,90X0,45 by 3M
Overview of 10044 - 0,90X0,45 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10044 - 0,90X0,45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70431292
|
RS | Floor ESD-Safe Mat, 0.9m x 0.45m x 2.1mm | 3M 10044 - 0,90X0,45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.4300 / $89.6000 | RFQ |