Part Details for 10044013-10300T by Amphenol Corporation
Overview of 10044013-10300T by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10044013-10300T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10044013-10300T
|
Avnet Americas | Conn PCI Express Card 280 POS 1mm Press Fit ST Thru-Hole Tray - Trays (Alt: 10044013-10300T) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 240 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10044013-10300T
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 1 Card Edge Conn Vertical Press-Fit 280 Pos 100mm (0039in) Pitch | 0 |
|
$8.4900 | Order Now |
DISTI #
10044013-10300T
|
Avnet Americas | Conn PCI Express Card 280 POS 1mm Press Fit ST Thru-Hole Tray - Trays (Alt: 10044013-10300T) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 240 Container: Tray | 0 |
|
RFQ |