There are no models available for this part yet.
Overview of 1004429 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1004429 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1004429-ND
|
DigiKey | WARNING PLATE W/SCREWS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$5.9958 / $7.9600 | Buy Now | |
DISTI #
651-1004429
|
Mouser Electronics | Terminal Block Tools & Accessories WS 5-10 RoHS: Compliant | 0 |
|
$5.9900 / $7.9600 | Order Now | |
Onlinecomponents.com | Warning label - Plate - yellow/black - labeled: Lightning flash and warning in English - mounting type: screw - rivet - for terminal block width: 10 mm - diameter: 0 mm RoHS: Compliant | 0 |
|
$6.0700 / $8.7200 | Buy Now | ||
DISTI #
000000000000179619
|
Sager | Terminal Block Tools & Accessories WS 5-10 Min Qty: 10 | 0 |
|
$7.5400 / $8.7900 | Buy Now | |
Dynamic Solutions GmbH | Warning label | 2200 |
|
RFQ | |||
Master Electronics | Warning label - Plate - yellow/black - labeled: Lightning flash and warning in English - mounting type: screw - rivet - for terminal block width: 10 mm - diameter: 0 mm RoHS: Compliant | 0 |
|
$6.0700 / $8.7200 | Buy Now | ||
Neutron USA | Terminal Block Tools &, Accessories WS 5-10 | 10 |
|
$50.3800 | Buy Now |
CAD Models for 1004429 by Phoenix Contact
Part Data Attributes for 1004429 by Phoenix Contact
1004429
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
1004429Phoenix ContactVS
-