Part Details for 10045103-002CLF by Amphenol FCi
Overview of 10045103-002CLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10045103-002CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10045103-002CLF
|
Heilind Electronics | 10045103-002CLF-SATA COMB RECE | Americas - 0 in Stock |
|
Buy Now |
Part Details for 10045103-002CLF
10045103-002CLF CAD Models
10045103-002CLF Part Data Attributes
|
10045103-002CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10045103-002CLF
Amphenol FCi
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10045103-002CLF
This table gives cross-reference parts and alternative options found for 10045103-002CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10045103-002CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1C01D2T010Z6LF | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal | Amphenol FCi | 10045103-002CLF vs HM1C01D2T010Z6LF |
68671-001LF | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 10045103-002CLF vs 68671-001LF |
68685-350ULF | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10045103-002CLF vs 68685-350ULF |
68682-650U | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 10045103-002CLF vs 68682-650U |
88940-001LF | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Natural Insulator, LEAD FREE | Amphenol FCi | 10045103-002CLF vs 88940-001LF |
68671-001LF | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10045103-002CLF vs 68671-001LF |
68685-650U | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 10045103-002CLF vs 68685-650U |
68685-350U | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 10045103-002CLF vs 68685-350U |
HM1C01D0T010Z1LF | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal | Amphenol FCi | 10045103-002CLF vs HM1C01D0T010Z1LF |
88940-001 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Natural Insulator | Amphenol FCi | 10045103-002CLF vs 88940-001 |