Part Details for 10045267-101LF by Amphenol Communications Solutions
Overview of 10045267-101LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10045267-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1358
|
Newark | Backplane Conn, Header, 72Pos, 9Row, 2Mm, Product Range:Airmax Vs 10045267 Series, No. Of Contacts:72Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:9Rows, Row Pitch:1.4Mm Rohs Compliant: Yes |Amphenol Communications Solutions 10045267-101LF RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 | Buy Now |
DISTI #
10045267-101LF-ND
|
DigiKey | CONN HDR HI SPEED 72POS EDGE MT Min Qty: 1350 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 270 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$11.2500 | Buy Now |
|
Onlinecomponents.com | Conn Daughter Card HDR 72 POS 2mm Press Fit RA Thru-Hole RoHS: Compliant |
669 Partner Stock |
|
$11.2700 / $16.6100 | Buy Now |
DISTI #
C1S227401357166
|
Chip1Stop | Conn Daughter Card HDR 72 POS 2mm Press Fit RA Thru-Hole RoHS: Compliant pbFree: Yes | 669 |
|
$12.3000 / $13.9000 | Buy Now |
|
Master Electronics | Conn Daughter Card HDR 72 POS 2mm Press Fit RA Thru-Hole RoHS: Compliant |
669 Partner Stock |
|
$11.2700 / $16.6100 | Buy Now |
Part Details for 10045267-101LF
10045267-101LF CAD Models
10045267-101LF Part Data Attributes
|
10045267-101LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10045267-101LF
Amphenol Communications Solutions
AirMax VS®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 8 Column, 72 Position, 2.00mm (0.079in) Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.642 inch | |
Body Depth | 1.165 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.397 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 10045267-101LF
This table gives cross-reference parts and alternative options found for 10045267-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10045267-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10045267-101LF | Board Connector, 72 Contact(s), 9 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10045267-101LF vs 10045267-101LF |
10045267-111LF | Board Connector, 72 Contact(s), 9 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10045267-101LF vs 10045267-111LF |
10045267-111 | Board Connector, 72 Contact(s), 9 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle | Amphenol FCi | 10045267-101LF vs 10045267-111 |
10045267-111LF | Board Connector, 72 Contact(s), 9 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10045267-101LF vs 10045267-111LF |