Part Details for 10046971-032LF by Amphenol FCi
Overview of 10046971-032LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10046971-032LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10046971-032LF
|
Heilind Electronics | POWER EDGE CARD VR-32PX2 40P O | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10046971-032LF
|
Interstate Connecting Components | POWER EDGE CARD VR-32PX2 40P O | 0 |
|
Buy Now |
Part Details for 10046971-032LF
10046971-032LF CAD Models
10046971-032LF Part Data Attributes:
|
10046971-032LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10046971-032LF
Amphenol FCi
Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.368 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.459 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -5 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 7.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 10046971-032LF
This table gives cross-reference parts and alternative options found for 10046971-032LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10046971-032LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWE32DHRN-T941 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10046971-032LF vs GWE32DHRN-T941 |
GBE32DHFN-T951 | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | 10046971-032LF vs GBE32DHFN-T951 |
H194625G | Board Connector, 94 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | 10046971-032LF vs H194625G |
GWE32DHFN-T951 | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | 10046971-032LF vs GWE32DHFN-T951 |
1-1761465-2 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 10046971-032LF vs 1-1761465-2 |
PCIE-R-64-SG-1 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 10046971-032LF vs PCIE-R-64-SG-1 |
1-1612163-2 | EDGE CONNECTOR,PCB MNT,PLUG,64 CONTACTS,0.039 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 10046971-032LF vs 1-1612163-2 |
H194500G | Board Connector, 94 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | 10046971-032LF vs H194500G |
H194750G | Board Connector, 94 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | 10046971-032LF vs H194750G |
10046971-036LF | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | Amphenol Communications Solutions | 10046971-032LF vs 10046971-036LF |