Part Details for 10046971-036LF by Amphenol FCi
Overview of 10046971-036LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10046971-036LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10046971-036LF
|
Heilind Electronics | POWER EDGE CARD VR 32PX2-10046 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 10046971-036LF
10046971-036LF CAD Models
10046971-036LF Part Data Attributes
|
10046971-036LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10046971-036LF
Amphenol FCi
Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.368 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.459 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -5 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 10046971-036LF
This table gives cross-reference parts and alternative options found for 10046971-036LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10046971-036LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBE32DHRN-T941 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10046971-036LF vs GBE32DHRN-T941 |
67860-2 | EDGE CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,0.156 PITCH,WRAP POST TERMINAL | TE Connectivity | 10046971-036LF vs 67860-2 |
ECC-064-R100-95 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | 10046971-036LF vs ECC-064-R100-95 |
2132295-1 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 10046971-036LF vs 2132295-1 |
ECC-064-RC100-95 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | 10046971-036LF vs ECC-064-RC100-95 |
800P-415-302 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | 10046971-036LF vs 800P-415-302 |
PCIE-R-64-SG-1 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 10046971-036LF vs PCIE-R-64-SG-1 |
2169269-1 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 10046971-036LF vs 2169269-1 |
H194250G | Board Connector, 94 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | 10046971-036LF vs H194250G |
12006460 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | W+P Products GmbH | 10046971-036LF vs 12006460 |