Part Details for 10046971-054LF by Amphenol FCi
Overview of 10046971-054LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-054LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for 10046971-054LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10046971-054LF
|
Heilind Electronics | POWER EDGE CARD VR 25PX2-10046 | Americas - 0 in Stock |
|
$5.2829 / $5.3696 | Buy Now |
DISTI #
BRG10046971-054LF
|
Interstate Connecting Components | POWER EDGE CARD VR 25PX2-10046 | 0 |
|
$5.2829 / $5.3696 | Buy Now |
Part Details for 10046971-054LF
10046971-054LF CAD Models
10046971-054LF Part Data Attributes
|
10046971-054LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10046971-054LF
Amphenol FCi
Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.368 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.76 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -5 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 10046971-054LF
This table gives cross-reference parts and alternative options found for 10046971-054LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10046971-054LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRP100-25-4 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Components Corporation | 10046971-054LF vs DRP100-25-4 |
JCB25DYRD | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10046971-054LF vs JCB25DYRD |
JCB25DYRT | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10046971-054LF vs JCB25DYRT |
FCN-224J050-G/A | EDGE CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 10046971-054LF vs FCN-224J050-G/A |
011-10011-200 | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 10046971-054LF vs 011-10011-200 |
021-10011-200 | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 10046971-054LF vs 021-10011-200 |
JCB25DYRQ | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10046971-054LF vs JCB25DYRQ |
622-5015 | EDGE CONNECTOR,CABLE MNT,50 CONTACTS,2,IDC TERMINAL,LOCKING | TE Connectivity | 10046971-054LF vs 622-5015 |
JBB25DYRT | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10046971-054LF vs JBB25DYRT |
ACC25DRMN-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 10046971-054LF vs ACC25DRMN-S288 |