Part Details for 1004MP by GHz Technology Inc
Results Overview of 1004MP by GHz Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
1004MP Information
1004MP by GHz Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
1004MP Part Data Attributes
|
|
1004MP
GHz Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1004MP
GHz Technology Inc
Transistor
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.3 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 200 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 7 W | |
| Surface Mount | No |