There are no models available for this part yet.
Overview of 1005-1551-002 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 1005-1551-002 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AC5402
|
Newark | Smc F Ra Na Cl 2/50S Rohs Compliant: Yes |Radiall 1005-1551-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2201-1005-1551-002-ND
|
DigiKey | SMC F RA NA CL 2/50S Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6 In Stock |
|
$21.3505 / $28.8300 | Buy Now | |
DISTI #
1005-1551-002
|
Avnet Americas | SMC / RIGHT ANGLE PLUG FEMALE CLAMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 1005-1551-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$18.1720 / $27.7740 | Buy Now | |
DISTI #
501-1005-1551-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG FEMALE CLAMP TYPE FOR 2/50 S CABLE GOLD RoHS: Compliant | 5 |
|
$20.8900 / $28.8100 | Buy Now | |
DISTI #
1005-1551-002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 1005-1551-002 by Radiall
Part Data Attributes for 1005-1551-002 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks, 5 Days
|
Additional Feature
|
STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.5 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
10 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CLAMP
|
VSWR
|
2
|