Part Details for 10051922-0810ELF by Amphenol Communications Solutions
Overview of 10051922-0810ELF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10051922-0810ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0893
|
Newark | 10051922-0810Elf-Vll |Amphenol Communications Solutions 10051922-0810ELF Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1875 |
|
$0.4640 / $0.4790 | Buy Now |
DISTI #
11N9887
|
Newark | 10051922-0810Elf-Vll/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 10051922-0810ELF Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.2850 | Buy Now |
DISTI #
609-10051922-0810ELFCT-ND
|
DigiKey | CONN FPC BOTTOM 8POS 0.5MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2440 In Stock |
|
$0.2399 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
|
Onlinecomponents.com | 0.50mm Flex Connector - VLL Series - 8 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Lead Free Type. RoHS: Compliant |
1875 Partner Stock |
|
$0.2497 / $0.2870 | Buy Now |
|
Master Electronics | 0.50mm Flex Connector - VLL Series - 8 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Lead Free Type. RoHS: Compliant |
1875 Partner Stock |
|
$0.2497 / $0.2870 | Buy Now |
Part Details for 10051922-0810ELF
10051922-0810ELF CAD Models
10051922-0810ELF Part Data Attributes:
|
10051922-0810ELF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10051922-0810ELF
Amphenol Communications Solutions
0.50mm Flex Connector, VLL Series, 8 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.148 inch | |
Body Length | 0.256 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10051922-0810ELF
This table gives cross-reference parts and alternative options found for 10051922-0810ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10051922-0810ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10051922-0810ELF | 8 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, LEAD FREE | Amphenol FCi | 10051922-0810ELF vs 10051922-0810ELF |