Part Details for 10052286-12228LF by Amphenol Corporation
Overview of 10052286-12228LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10052286-12228LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10052286-12228LF
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10052286-12228LF) RoHS: Compliant Min Qty: 1008 Package Multiple: 336 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10052286-12228LF
|
Mouser Electronics | DIMM Connectors DDR2 DIMM conn Very Low Profile Vertical Through Hole 240 Position 100mm Pitch RoHS: Compliant | 0 |
|
$4.6100 | Order Now |