There are no models available for this part yet.
Overview of 10052620-5455P00LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10052620-5455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit | |
10052620-4444P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit | |
10052620-5554P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit |
Price & Stock for 10052620-5455P00LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10052620-5455P00LF
|
Heilind Electronics | AIRMAX POWER RAR 2X2-10052620- | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10052620-5455P00LF
|
Interstate Connecting Components | AIRMAX POWER RAR 2X2-10052620- | 0 |
|
Buy Now |
CAD Models for 10052620-5455P00LF by Amphenol FCi
Part Data Attributes for 10052620-5455P00LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
ROHS COMPLIANT & POS. 2 LONG
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.543 inch
|
Body Depth
|
1.154 inch
|
Body Length
|
0.467 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
POWER CONNECTOR
|
Contact Arrangement
|
S0P4
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
1 mΩ
|
Contact Style
|
BLADE PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
8.0064 N
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.118 inch
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|