Part Details for 10053363-200LF by Amphenol FCi
Overview of 10053363-200LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10053363-200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10053363-200LF
|
Heilind Electronics | RA PWR EDGE CARD AC TAB | Americas - 0 in Stock |
|
$8.4818 / $8.6209 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
BRG10053363-200LF
|
Interstate Connecting Components | RA PWR EDGE CARD AC TAB | 0 |
|
$8.4818 / $8.6209 | Buy Now |
|
Chip1Cloud | CONN EDGE DUAL FMALE 64POS 0.100 | 2820 |
|
RFQ |
Part Details for 10053363-200LF
10053363-200LF CAD Models
10053363-200LF Part Data Attributes
|
10053363-200LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10053363-200LF
Amphenol FCi
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.347 inch | |
Body Depth | 0.821 inch | |
Body Length | 3.418 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 55 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -5 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10053363-200LF
This table gives cross-reference parts and alternative options found for 10053363-200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10053363-200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10075664-003LF | Power Card Edge, Power Connectors, 2 x 32P Press Fit Right Angle. | Amphenol Communications Solutions | 10053363-200LF vs 10075664-003LF |
10053363-100LF | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | Amphenol Communications Solutions | 10053363-200LF vs 10053363-100LF |
10053363-200LF | Power Edge Card connector, Power connectors, 2 x 32P STB Right Angle | Amphenol Communications Solutions | 10053363-200LF vs 10053363-200LF |
10053363-100LF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10053363-200LF vs 10053363-100LF |