Part Details for 10054652-10220TLF by Amphenol Communications Solutions
Overview of 10054652-10220TLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10054652-10220TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0743
|
Newark | Pci Express Th 200P-10054652-10220Tlf/Tray |Amphenol Communications Solutions 10054652-10220TLF Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
10054652-10220TLF-ND
|
DigiKey | CONN PCI EXP FMALE 200POS 0.100 Min Qty: 1200 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8068 | Buy Now |
Part Details for 10054652-10220TLF
10054652-10220TLF CAD Models
10054652-10220TLF Part Data Attributes:
|
10054652-10220TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10054652-10220TLF
Amphenol Communications Solutions
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 200 Positions, 1mm (0.039inch) Pitch .
|
Part Life Cycle Code | Active | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.443 inch | |
Body Length | 4.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.1398 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 |
Alternate Parts for 10054652-10220TLF
This table gives cross-reference parts and alternative options found for 10054652-10220TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10054652-10220TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10054652-10220TLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10054652-10220TLF vs 10054652-10220TLF |