Part Details for 100550GRYRF by APEM Inc
Overview of 100550GRYRF by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100550GRYRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5523
|
Newark | Desktop Joystick Ip Rohs Compliant: Yes |Apem 100550GRYRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$642.4800 / $859.6600 | Buy Now |
DISTI #
679-2505-ND
|
DigiKey | JOYSTICK IP DESKTOP GRAY Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
92 In Stock |
|
$708.3100 / $765.4300 | Buy Now |
DISTI #
642-100550GRYRF
|
Mouser Electronics | Joysticks 3axis joystick Gray PTZ HID Hall Effect RoHS: Compliant | 0 |
|
$702.6000 / $759.6500 | Order Now |
DISTI #
75003490
|
RS | DESKTOP JOYSTICK IP | APEM Components 100550GRYRF Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$640.2000 | RFQ |
|
Onlinecomponents.com | Joysticks 32mA 5VDC 10000000Cycles RoHS: Compliant |
18 In Stock |
|
$691.0300 / $750.4200 | Buy Now |
|
Master Electronics | Joysticks 32mA 5VDC 10000000Cycles RoHS: Compliant |
18 In Stock |
|
$691.0300 / $750.4200 | Buy Now |