Part Details for 100563-E 1.340 OAL (ALTERNATE: 100563-004) by Smiths Interconnect
Overview of 100563-E 1.340 OAL (ALTERNATE: 100563-004) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100563-E 1.340 OAL (ALTERNATE: 100563-004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009541
|
RS | Probe, 0.300 (7.62), E - Convex, 3A, 50Milliohms, 2.3oz, 100563 Coax Series | Smiths Interconnect Americas Inc. 100563-E 1.340 OAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 17 |
|
$136.2700 / $148.1200 | Buy Now |