Part Details for 10057-ST by StarTech
Overview of 10057-ST by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10057285-004-R | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 8 Port | |
10057596-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10057596-10020TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . |
Price & Stock for 10057-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72013645
|
RS | Extreme Networks 10057 Comp. SFP Module 1000Base-BX-U Fiber Transceiver Upstream | StarTech.com 10057-ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0000 / $55.0000 | RFQ |
|
NAC | SFP MODULE - 10057 COMP - U/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 128 |
|
$45.9000 | Buy Now |
|
Neutron USA | EXTREME NETWORKS 10057 COMP LC FIBER SFP MODULE | 50 |
|
$74.9900 | Buy Now |