Part Details for 10058831-110LF by Amphenol FCi
Overview of 10058831-110LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10058831-110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13822608
|
Arrow Electronics | Connector PF version, 0.76 um Gold plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2207 | Americas - 380 |
|
$6.8990 / $7.0510 | Buy Now |
DISTI #
V79:2366_28320974
|
Arrow Electronics | Connector PF version, 0.76 um Gold plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 246 |
|
$5.7760 / $6.4160 | Buy Now |
Part Details for 10058831-110LF
10058831-110LF CAD Models
10058831-110LF Part Data Attributes
|
10058831-110LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10058831-110LF
Amphenol FCi
Board Connector, 143 Contact(s), 5 Row(s), Female, Straight, 0.03 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.287 inch | |
Body Depth | 0.488 inch | |
Body Length | 2.854 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.083 inch | |
Terminal Pitch | 2.25 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 143 | |
UL Flammability Code | 94V-0 |