There are no models available for this part yet.
Overview of 10058835-1000LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10058835-1000LF | Amphenol Communications Solutions | Surface Mount version, 0.76 um Gold plating | |
10058835-1003LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors,Surface Mount termination,170 contacts,30u\\. Gold plating,Matte Tin tail plating. | |
10058835-1001LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors,Surface Mount termination,170 contacts,30u\\. Gold plating.Matte Tin tail plating. |
Price & Stock for 10058835-1000LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10058835-1000LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.8621 | Buy Now | ||
DISTI #
62494106
|
Verical | Surface Mount version, 0.76 um Gold plating RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 48 |
|
$8.0000 / $8.1500 | Buy Now | |
DISTI #
BRG10058835-1000LF
|
Interstate Connecting Components | 0 |
|
$8.8621 | Buy Now |
CAD Models for 10058835-1000LF by Amphenol FCi
Part Data Attributes for 10058835-1000LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.295 inch
|
Body Depth
|
0.504 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.03 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.75 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
170
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10058835-1000LF
This table gives cross-reference parts and alternative options found for 10058835-1000LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10058835-1000LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10058835-2000LF | Card Edge Connector, 170 Contact(s), 2 Row(s), Female, Straight, 0.03 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT | Amphenol FCi | 10058835-1000LF vs 10058835-2000LF |
RBB85DHRN | Card Edge Connector | Sullins Connector Solutions | 10058835-1000LF vs RBB85DHRN |
Related Parts for 10058835-1000LF
-
5106081-1Headers and Edge Type Connectors
-
MS35431-3Terminals and Terminal Blocks
-
NMC0402X7R104K16TRPFFixed Capacitors
-
CRCW0603301RFKEBFixed Resistors
-
ILC0402ER5N6SFixed Inductors
-
STM32F103ZEH7TRMicrocontrollers
-
74320-3004Telecom and Datacom Connectors
-
TPS53318DQPRSwitching Regulator or Controllers
-
744232102Data Line Filters