Part Details for 10058835-1003LF by Amphenol FCi
Overview of 10058835-1003LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10058835-1003LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors,Surface Mount termination,170 contacts,30u\\. Gold plating,Matte Tin tail plating. | |
10058835-1000LF | Amphenol Communications Solutions | Surface Mount version, 0.76 um Gold plating | |
10058835-1001LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors,Surface Mount termination,170 contacts,30u\\. Gold plating.Matte Tin tail plating. |
Price & Stock for 10058835-1003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10058835-1003LF
|
Heilind Electronics | MICRO-TCA SMT ASSY-10058835-10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10058835-1003LF
|
Interstate Connecting Components | MICRO-TCA SMT ASSY-10058835-10 | 0 |
|
Buy Now |
Part Details for 10058835-1003LF
10058835-1003LF CAD Models
10058835-1003LF Part Data Attributes
|
10058835-1003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10058835-1003LF
Amphenol FCi
Card Edge Connector, 170 Contact(s), 2 Row(s), Straight, 0.03 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.504 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.762 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 170 |