There are no models available for this part yet.
Overview of 1006.1201 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10060911-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. | |
10060911-201LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position Lead Free. | |
10065491-006LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 1006.1201 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
979-1006.1201
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTION SPDT MOMENTARY RoHS: Compliant | 160 |
|
$4.2300 / $7.9000 | Buy Now | |
Future Electronics | 1006 Series SPDT 400 V 10 A Chassis Mount Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$4.2500 | Buy Now | ||
DISTI #
MAQ1006.1201
|
Heilind Electronics | Americas - 653 in Stock |
|
$4.1243 / $4.7185 | Buy Now | ||
Onlinecomponents.com | Switch - Snap Action - N.O./N.C. - SPDT - Roller Lever - Quick Connect - 10A - 400VAC - 186.42VA - 2.5N - Screw Mount RoHS: Compliant |
427 In Stock |
|
$3.3800 / $8.4500 | Buy Now | ||
DISTI #
1006.1201
|
TME | Microswitch SNAP ACTION, 10A/400VAC, with lever (with roller) Min Qty: 1 | 9 |
|
$4.4200 / $5.4500 | Buy Now | |
DISTI #
MAQ1006.1201
|
Interstate Connecting Components | 217 |
|
$4.1243 / $4.7185 | Buy Now | ||
Master Electronics | Switch - Snap Action - N.O./N.C. - SPDT - Roller Lever - Quick Connect - 10A - 400VAC - 186.42VA - 2.5N - Screw Mount RoHS: Compliant |
427 In Stock |
|
$3.3800 / $8.4500 | Buy Now | ||
New Advantage Corporation | Snap-Action Switch 1-(1) SPDT 10(4)A 400VAC Roller Lever, F6,3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 336 |
|
$4.6100 / $4.9500 | Buy Now |