Part Details for 1006.1511 by Marquardt Switches Inc
Overview of 1006.1511 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1006.1511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5086
|
Newark | Microswitch, Spdt, 10A, 400Vac, 1.25N Rohs Compliant: Yes |Marquardt 1006.1511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$9.7000 / $10.5500 | Buy Now |
DISTI #
70458651
|
RS | Switch, Snap-action, SPDT, momentary, Roller Actuator,10A,125-250VAC,1/4HP, QC | Marquardt Switches 1006.1511 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 / $7.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $8.7600 | Buy Now |
DISTI #
1006.1511
|
TME | Microswitch SNAP ACTION, 10A/400VAC, with lever (with roller) Min Qty: 1 | 0 |
|
$4.8600 / $5.9900 | RFQ |
|
New Advantage Corporation | Snap-Action Switch 1-(1) SPDT 10(4)A 400VAC Roller Lever, F6,3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 46 |
|
$5.5700 / $5.9800 | Buy Now |